CALTEST, Black, Red Test Lead, Nickel Plated Brass Contact, 5A Insulated

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

€11.46

(exc. VAT)

€14.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€11.46-
10 +€10.349%

*price indicative

RS Stock No.:
717-386
Mfr. Part No.:
CT3416
Manufacturer:
CALTEST
Find similar products by selecting one or more attributes.
Select all

Brand

CALTEST

Product Type

Test Lead

Jaw Opening

3.5mm

Contact Material

Nickel Plated Brass

Current

5A

Insulated

Yes

Colour

Black, Red

Insulation Material

PVC

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The CALTEST Alligator Clip Test Lead Set featuring a 4mm banana plug on one end and a Durable alligator clip on the other, providing a reliable connector for prototyping, circuit testing, and educational lab work. Alligator Clip to Standard 4mm Banana Plug Pair is a cost effective solution and comes in a black and red pair, ensuring easy identification, with each lead measuring 100 cm in length.

Standard 4mm banana plug

Black and red pair

Standard alligator clip

5 A capacity

RoHS 2+ and REACH compliant

One-year warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy