Get a bulk buy discount
Add 25 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€9.01
(exc. VAT)
€11.08
(inc. VAT)
In Stock
- 475 unit(s) ready to ship from another location
- Plus 2,000 unit(s) shipping from 16 December 2026
- Plus 2,500 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €1.802 | €9.01 | - |
| 25 - 45 | €1.624 | €8.12 | 9% |
| 50 - 95 | €1.48 | €7.40 | 17% |
| 100 - 245 | €1.394 | €6.97 | 22% |
| 250 + | €1.32 | €6.60 | 26% |
*price indicative
- RS Stock No.:
- 161-3706
- Mfr. Part No.:
- S25-022
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | Test Pin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type Test Pin | ||
Standards/Approvals No | ||
Sleeve / Receptacle for Two Part Spring Probe, 5.8mm retaining feature, solder cup.
Use with probe P25-0822 or P25-XX23 series.
