Kewtech Corporation, Red Test Pin

Subtotal (1 unit)*

€10.43

(exc. VAT)

€12.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.43

*price indicative

RS Stock No.:
477-810
Mfr. Part No.:
TP4
Manufacturer:
Kewtech Corporation
Find similar products by selecting one or more attributes.
Select all

Brand

Kewtech Corporation

Product Type

Test Pin

Colour

Red

Contact Material

Stainless Steel

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Kewtech Corporation Pins are a unique Kewtech innovation designed for safe access of 4mm connections such as with KEWCHECK R2, LIGHTMATE adapters, KEWCHECK R2FL, and KEW3PH, ideal for use with two pole testers, and come as a set of three pins or included in the PTKIT1 accessory kit.

Universal 4 mm test lead connector

Gives confidence that connection to the circuit has been made

Enables superior test results due to more secure connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy