HARWIN, Gold Test Pin, 3A, Gold Plated Contact
- RS Stock No.:
- 247-9179
- Mfr. Part No.:
- P25-0123
- Manufacturer:
- HARWIN
Subtotal (1 bag of 500 units)*
€831.50
(exc. VAT)
€1,022.50
(inc. VAT)
In Stock
- 1,000 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 + | €1.663 | €831.50 |
*price indicative
- RS Stock No.:
- 247-9179
- Mfr. Part No.:
- P25-0123
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | Test Pin | |
| Current | 3A | |
| Colour | Gold | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type Test Pin | ||
Current 3A | ||
Colour Gold | ||
Contact Plating Gold | ||
RoHS Status: Exempt
The HARWIN Test probe is basically a two-part spring probe. It has spear head of Ø1.8mm and gold finish on probe head and body. It has 2.54mm pitch.
Connector orientation vertical
Connection type PC Tail / Through board
