PTR HARTMANN, Gold Test Pin, 50A, Gold Plated Contact, Male
- RS Stock No.:
- 283-5340
- Distrelec Article No.:
- 140-48-023
- Mfr. Part No.:
- 1075/G-CX-3.0N-AU-4.0 C
- Manufacturer:
- PTR HARTMANN
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 283-5340
- Distrelec Article No.:
- 140-48-023
- Mfr. Part No.:
- 1075/G-CX-3.0N-AU-4.0 C
- Manufacturer:
- PTR HARTMANN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PTR HARTMANN | |
| Product Type | Test Pin | |
| Colour | Gold | |
| Current | 50A | |
| Contact Plating | Gold | |
| Gender | Male | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand PTR HARTMANN | ||
Product Type Test Pin | ||
Colour Gold | ||
Current 50A | ||
Contact Plating Gold | ||
Gender Male | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The high-current test probe is designed for centre 197 mil, with a maximum current rating of 50.0 A and low contact resistance. It features a pre-loaded spring force of 1.50/1.50 N and a working travel of 4.40 mm, making it ideal for burn-in and run-in tests.
High-current test probe for centre 197 mil
Max. current rating of 50.0 A
Low contact resistance
Pre-loaded spring force of 1.50/1.50 N
Working travel of 4.40 mm
Plunger separated for easy use
Transmission of high currents
Recommended diameter of drill with receptacle HP 2361.1 (Trolitax) 3.98...3.99 mm, HGW 2371 3.49...3.50 mm
Related links
- PTR HARTMANN 24A Male
- PTR HARTMANN 24A, Gold Plated Plated Contact
- PTR HARTMANN 10A Male
- PTR HARTMANN Test Pin Gold Plated Plated Contact
- Distrelec Test Pin Gold Plated Plated Contact
- PTR HARTMANN Gold Plated Contact
- PTR HARTMANN Test Pin Gold Plated Plated Contact
- PTR HARTMANN Test Pin Gold Plated Plated Contact
