Staubli Spring Loaded Test Probe, 1kV, 4 mm Socket, 16A
- RS Stock No.:
- 564-859
- Distrelec Article No.:
- 176-72-314
- Mfr. Part No.:
- 66.9266-21
- Manufacturer:
- Staubli
Subtotal (1 unit)*
€50.35
(exc. VAT)
€61.93
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.35 |
*price indicative
- RS Stock No.:
- 564-859
- Distrelec Article No.:
- 176-72-314
- Mfr. Part No.:
- 66.9266-21
- Manufacturer:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Product Type | Test Probe | |
| Voltage | 1kV | |
| Current | 16A | |
| Colour | Black | |
| Probe Tip Type | Spring Loaded | |
| Tip Material | Steel | |
| Probe Socket Diameter | 4mm | |
| Length | 219mm | |
| Standards/Approvals | UL, RoHS | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Test Probe | ||
Voltage 1kV | ||
Current 16A | ||
Colour Black | ||
Probe Tip Type Spring Loaded | ||
Tip Material Steel | ||
Probe Socket Diameter 4mm | ||
Length 219mm | ||
Standards/Approvals UL, RoHS | ||
- COO (Country of Origin):
- DE
The Staubli Test Probe is a high-quality clip-on probe designed for secure and efficient electrical testing. It features a current rating of 16A and a voltage rating of 1kV. The probe is nickel-plated for enhanced durability and performance. It is suitable for various testing applications.
Crocodile clip
219 mm length
4 mm diameter
Black colour
Related links
- Staubli Spring Loaded Test Probe 4 mm Socket, 16A
- Staubli Spring Loaded Test Probe 1kV 1A
- Staubli Spring Loaded Test Probe 1kV 1A
- Staubli Spring Loaded Test Probe 1kV 32A
- Staubli Spring Loaded Test Probe 1kV 1A
- Staubli Spring Loaded Test Probe 1kV 1A
- Schutzinger Spring Loaded Test Probe 4 mm Socket
- Hirschmann Test & Measurement Spring Loaded Test Probe 1kV 1A
