Schutzinger Spring Loaded Test Probe, 1kV, 4 mm Socket
- RS Stock No.:
- 789-4717
- Mfr. Part No.:
- SPS 6890 Ni / RT
- Manufacturer:
- Schutzinger
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.74
(exc. VAT)
€10.75
(inc. VAT)
In Stock
- 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €8.74 |
| 10 - 24 | €8.30 |
| 25 - 49 | €7.86 |
| 50 + | €7.43 |
*price indicative
- RS Stock No.:
- 789-4717
- Mfr. Part No.:
- SPS 6890 Ni / RT
- Manufacturer:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Voltage | 1kV | |
| Product Type | Test Probe | |
| Colour | Red | |
| Probe Tip Type | Spring Loaded | |
| Tip Material | Steel | |
| Probe Socket Diameter | 4mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Voltage 1kV | ||
Product Type Test Probe | ||
Colour Red | ||
Probe Tip Type Spring Loaded | ||
Tip Material Steel | ||
Probe Socket Diameter 4mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Schutzinger 1000V CAT IV 4mm Socket Safety Test Probes
Schutzinger CAT IV safety test probes offered in red and black, featuring a 4mm axial socket and over-moulding protection. These safety test probes are rated at 16A and 1000V with nickel plated contact parts.
Rated at 16A 1000 V
CAT IV
Operating temperature -25 to 80 °C
Transition resistance less than 5 mΩ
Schutzinger 4mm Programme Range
A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.
Related links
- Schutzinger Spring Loaded Test Probe 4 mm Socket
- Schutzinger Spring Loaded Test Probe 1kV 10A
- Schutzinger Spring Loaded Test Probe 1kV 32A
- Schutzinger Test Probe 1kV 5A
- Schutzinger Test Probe 1kV 32A
- Schutzinger Point Test Probe 1kV 32A
- Staubli Spring Loaded Test Probe 4 mm Socket, 16A
- Schutzinger Test Probe 4 mm Socket, 5A
