Staubli Spring Loaded Test Probe, 4 mm Tip, 1kV, 4 mm Socket, 32A
- RS Stock No.:
- 103-7407
- Mfr. Part No.:
- 66.9112-24
- Manufacturer:
- Staubli
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.72
(exc. VAT)
€10.73
(inc. VAT)
Temporarily out of stock
- 8 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €8.72 |
| 5 - 9 | €7.86 |
| 10 + | €6.97 |
*price indicative
- RS Stock No.:
- 103-7407
- Mfr. Part No.:
- 66.9112-24
- Manufacturer:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Product Type | Test Probe | |
| Voltage | 1kV | |
| Current | 32A | |
| Colour | Yellow | |
| Probe Tip Type | Spring Loaded | |
| Tip Size | 4 mm | |
| Probe Socket Diameter | 4mm | |
| Standards/Approvals | CAT II | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Test Probe | ||
Voltage 1kV | ||
Current 32A | ||
Colour Yellow | ||
Probe Tip Type Spring Loaded | ||
Tip Size 4 mm | ||
Probe Socket Diameter 4mm | ||
Standards/Approvals CAT II | ||
- COO (Country of Origin):
- DE
The Staubli Test Probe has 4 mm test probe with spring-loaded Multilam. Handle guard flattened on one side to prevent rolling. Also permitting close side-by-side plugging of probes. Rigid socket of 4 mm in insulator accepting spring-loaded of 4 mm plugs with rigid insulating sleeve. Supplied with protective cap.
Colour: Yellow
Related links
- Staubli Spring Loaded Test Probe 1kV 32A
- Staubli Spring Loaded Test Probe 1kV 1A
- Staubli Spring Loaded Test Probe 1kV 1A
- Staubli Spring Loaded Test Probe 4 mm Socket, 16A
- Hirschmann Test & Measurement Spring Loaded Test Probe 1000V 1A
- Staubli Spring Loaded Test Probe 1kV 1A
- Staubli Spring Loaded Test Probe 1kV 1A
- Schutzinger Spring Loaded Test Probe 1kV 32A
