Electro PJP Spring Loaded Test Probe, 4 mm Tip, 1kV, 4 mm Socket, 20A
- RS Stock No.:
- 302-702
- Mfr. Part No.:
- 4932-IEC-120R
- Manufacturer:
- Electro PJP
Subtotal (1 unit)*
€14.10
(exc. VAT)
€17.34
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.10 |
*price indicative
- RS Stock No.:
- 302-702
- Mfr. Part No.:
- 4932-IEC-120R
- Manufacturer:
- Electro PJP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electro PJP | |
| Product Type | Test Probe | |
| Voltage | 1kV | |
| Colour | Red | |
| Current | 20A | |
| Insulation Material | Polypropylene | |
| Probe Tip Type | Spring Loaded | |
| Tip Size | 4 mm | |
| Tip Material | Beryllium Copper Alloy, Brass | |
| Probe Socket Diameter | 4mm | |
| Length | 12mm | |
| Standards/Approvals | IEC(standard referenced), RoHS | |
| Select all | ||
|---|---|---|
Brand Electro PJP | ||
Product Type Test Probe | ||
Voltage 1kV | ||
Colour Red | ||
Current 20A | ||
Insulation Material Polypropylene | ||
Probe Tip Type Spring Loaded | ||
Tip Size 4 mm | ||
Tip Material Beryllium Copper Alloy, Brass | ||
Probe Socket Diameter 4mm | ||
Length 12mm | ||
Standards/Approvals IEC(standard referenced), RoHS | ||
- COO (Country of Origin):
- FR
The Electro PJP spring-loaded test tip featuring a retractable sleeve and a straight banana plug, designed for secure and efficient electrical testing. Rated for 1000 V CAT II, it ensures safety and reliability. Constructed with durable plastic materials (PP – PA6) for robust performance in various applications.
Contacts are made of Brass and CuBe
Ni coated contacts
Related links
- Electro PJP Spring Loaded Test Probe 1kV 20A
- Electro PJP Narrow Test Probe 1kV, 36A
- Electro PJP Narrow Test Probe 1kV 36A
- Electro PJP Narrow Test Probe 1kV 500mA
- Electro PJP Narrow Test Probe 1kV, 20A
- Staubli Spring Loaded Test Probe 1kV 1A
- Staubli Spring Loaded Test Probe 1kV 32A
- Electro PJP Narrow Test Probe 1kV, 500mA
