Mueller Electric Test Probe, 30V, 4 mm Socket
- RS Stock No.:
- 189-4743
- Mfr. Part No.:
- BU-7042-F-48-2
- Manufacturer:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€108.61
(exc. VAT)
€133.59
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €108.61 | - |
| 10 - 49 | €103.18 | 4% |
| 50 - 99 | €97.75 | 9% |
| 100 - 199 | €92.32 | 14% |
| 200 + | €86.89 | 19% |
*price indicative
- RS Stock No.:
- 189-4743
- Mfr. Part No.:
- BU-7042-F-48-2
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Voltage | 30V | |
| Product Type | Test Probe | |
| Colour | Red | |
| Insulation Material | Polypropylene | |
| Probe Socket Diameter | 4mm | |
| Standards/Approvals | RoHS | |
| Length | 48mm | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Voltage 30V | ||
Product Type Test Probe | ||
Colour Red | ||
Insulation Material Polypropylene | ||
Probe Socket Diameter 4mm | ||
Standards/Approvals RoHS | ||
Length 48mm | ||
- COO (Country of Origin):
- US
The BU-7042-F-XX-X is a dual pogo tipped test probe. Each probe tip is spring loaded to promote solid contact when the probe is held at an angle or the surface being tested is uneven. The tab at the end of the probe corresponds to the tab on the dual 4mm banana plug. The connecting cable is RG174 and has a 50 Ohm impedance. The pin spacing on the probe is .124.
Related links
- Mueller Electric Spring Loaded Test Probe 4 mm Socket
- Mueller Electric BU-2243-D-48-2 Test Probe Lead, 20A
- Mueller Electric Test Lead 10A Red, 48 in Lead Length
- Mueller Electric Test Lead 19A Red, 12 in Lead Length
- Mueller Electric Test Connector 5A Red, 1.2 m Lead Length
- Mueller Electric Test Lead 10A Red, 1.2 m Lead Length
- Mueller Electric Crocodile Clip Lead 10A Red, 1.2 m Lead Length
- Mueller Electric Fixed Test Probe 1kV, 2A
