Hirschmann Test & Measurement Fixed Test Probe, 2 mm Tip, 60V dc, 4 mm Socket, 16A
- RS Stock No.:
- 190-2631
- Mfr. Part No.:
- 973368100
- Manufacturer:
- Hirschmann Test & Measurement
Subtotal (1 box of 200 units)*
€536.60
(exc. VAT)
€660.00
(inc. VAT)
In Stock
- 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 200 + | €2.683 | €536.60 |
*price indicative
- RS Stock No.:
- 190-2631
- Mfr. Part No.:
- 973368100
- Manufacturer:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Voltage | 60V dc | |
| Product Type | Test Probe | |
| Current | 16A | |
| Colour | Black | |
| Probe Tip Type | Fixed | |
| Insulation Material | Polypropylene | |
| Tip Size | 2 mm | |
| Tip Material | Stainless Steel | |
| Probe Socket Diameter | 4mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 61010 | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Voltage 60V dc | ||
Product Type Test Probe | ||
Current 16A | ||
Colour Black | ||
Probe Tip Type Fixed | ||
Insulation Material Polypropylene | ||
Tip Size 2 mm | ||
Tip Material Stainless Steel | ||
Probe Socket Diameter 4mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC 61010 | ||
4 mm PRÜF 2 Test Probe
Length: 97.5, Ø: 12
Test probe with elastic, hardwearing insulation.
Plug-in connection via socket (Ø 4 mm).
Slender steel probe tip on 7 mm length blank.
Related links
- Hirschmann Test & Measurement Fixed Test Probe 60V dc 16A
- Hirschmann Test & Measurement Fixed Test Probe 60V dc 1A
- Hirschmann Test & Measurement Fixed Test Probe 60V dc, 2 mm Socket
- Hirschmann Test & Measurement Fixed Test Probe 50V ac 3A
- Hirschmann Test & Measurement Fixed Test Probe 50V ac 1A
- Hirschmann Test & Measurement Fixed Test Probe 30 V ac 4 mm Socket, 1A
- Hirschmann Test & Measurement Needle Test Probe 1kV 16A
- Hirschmann Test & Measurement Fixed Test Probe 60V dc
