Hirschmann Test & Measurement Needle Test Probe, 2 mm Tip, 1kV, 4 mm Socket, 16A

Subtotal (1 box of 200 units)*

€1,008.20

(exc. VAT)

€1,240.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
200 +€5.041€1,008.20

*price indicative

RS Stock No.:
190-2560
Mfr. Part No.:
972327100
Manufacturer:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Product Type

Test Probe

Voltage

1kV

Colour

Black

Current

16A

Insulation Material

Polypropylene

Probe Tip Type

Needle

Tip Size

2 mm

Tip Material

Stainless Steel, Nickel

Probe Socket Diameter

4mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

4 mm probe tip, test 2600, 1000 V


Test probe safety system with elastic, hardwearing insulating sleeve and slim stainless steel tip

Tip for piercing insulation/oxide layers

Ø 4 mm socket connector made from brass

Safety test leads can be plugged in

For sliding sleeve and rigid sleeve systems

CAT II and CAT III versions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy