Schutzinger Spring Loaded Test Probe, 2 mm Tip, 1kV, 4 mm Socket, 10A
- RS Stock No.:
- 249-4831
- Mfr. Part No.:
- RS SPS 2700 Ni / SW
- Manufacturer:
- Schutzinger
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€5.53
(exc. VAT)
€6.80
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €5.53 | - |
| 10 - 24 | €5.26 | 4% |
| 25 - 49 | €4.98 | 9% |
| 50 + | €4.70 | 15% |
*price indicative
- RS Stock No.:
- 249-4831
- Mfr. Part No.:
- RS SPS 2700 Ni / SW
- Manufacturer:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Voltage | 1kV | |
| Product Type | Test Probe | |
| Current | 10A | |
| Colour | Black | |
| Probe Tip Type | Spring Loaded | |
| Tip Size | 2 mm | |
| Tip Material | Nickel Plated | |
| Probe Socket Diameter | 4mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 107mm | |
| Standards/Approvals | CE | |
| Contact Resistance | 5mΩ | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Voltage 1kV | ||
Product Type Test Probe | ||
Current 10A | ||
Colour Black | ||
Probe Tip Type Spring Loaded | ||
Tip Size 2 mm | ||
Tip Material Nickel Plated | ||
Probe Socket Diameter 4mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Length 107mm | ||
Standards/Approvals CE | ||
Contact Resistance 5mΩ | ||
- COO (Country of Origin):
- DE
The Schutzinger Safety test probe has 10 A rated current and 1000 V CAT II also inline safety socket terminal, socket Ø 4 mm with black color.
Nickel-plated contact parts
Nickel-plated tip
Insulation PA 6.6 (Polyamide), Polyolefin
Operating temperature from - 25 °C to + 80 °C
Related links
- Schutzinger Spring Loaded Test Probe 1kV 10A
- Schutzinger Spring Loaded Test Probe 1kV 32A
- Schutzinger Spring Loaded Test Probe 4 mm Socket
- Schutzinger Test Probe 1kV 32A
- Schutzinger Point Test Probe 1kV 32A
- Schutzinger Test Probe 1kV, 32A
- Staubli Spring Loaded Test Probe 1kV 1A
- Staubli Spring Loaded Test Probe 1kV 1A
