Schutzinger Test Probe, 3 mm Tip, 1kV, 4 mm Socket, 32A

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€8.53

(exc. VAT)

€10.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€8.53-
10 - 24€7.857%
25 +€6.9118%

*price indicative

RS Stock No.:
609-369
Mfr. Part No.:
RS SPS 9406 Ni / SW
Manufacturer:
Schutzinger
Find similar products by selecting one or more attributes.
Select all

Brand

Schutzinger

Product Type

Test Probe

Voltage

1kV

Current

32A

Colour

Black

Tip Size

3 mm

Probe Socket Diameter

4mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Length

133mm

COO (Country of Origin):
DE
The Schutzinger Safety Test Probe is designed with an inline safety socket and a compact form for easy handling. It offers low contact resistance and high hardness, thanks to its gold-plated copper beryllium tip. The 4 mm diameter socket ensures reliable connections, and contacting in 4 mm sockets is possible by removing the tip protection cap.

Brass nickel plated contact part

-25 °C to +80 °C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy