Catu Test Probe, 4 mm Socket, 20A
- RS Stock No.:
- 254-8138
- Mfr. Part No.:
- DX02001
- Manufacturer:
- Catu
Subtotal (1 pack of 2 units)*
€35.96
(exc. VAT)
€44.23
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €35.96 | €17.98 |
*price indicative
- RS Stock No.:
- 254-8138
- Mfr. Part No.:
- DX02001
- Manufacturer:
- Catu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Catu | |
| Product Type | Test Probe | |
| Colour | Red, Black | |
| Current | 20A | |
| Probe Socket Diameter | 4mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Catu | ||
Product Type Test Probe | ||
Colour Red, Black | ||
Current 20A | ||
Probe Socket Diameter 4mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Pointest test probes
Test probes offering ease of use and complete safety.
These probes are fully compatible with all 4 mm diameter safety terminals.
The visible metal part is limited to 19 mm to prevent any risk of short-circuit. However, its shape allows access to the connections at the bottom of the recess to a depth of 26 mm, where traditional probes cannot operate.
Available in pairs (red and black) in a version with 4-mm retractable plug or 1.2 metre lead.
Application
• Safety cords for test lead points for measuring devices.
Features
• CAT III 1 000 V.
• Hand guard (for test lead points).
• Compatible with standard Ø 4 mm connections.
• Retractable sheathing. Contact point on elastic cage Ø 4 mm.
• Double-insulated flexible wires 1.20 m length and 1 mm² cross section on Ø 4 mm IP2X elbow end pieces.
Approvals
IEC 1010
Related links
- Electro PJP Spring Loaded Test Probe 1kV 20A
- RS PRO Sharp Spike Test Probe 4 mm Socket, 20A
- RS PRO Test Probe 4 mm Socket, 20A
- RS PRO Extra Sharp Test Probe 4 mm Socket, 20A
- Catu Rounded Test Probe 4 mm Socket
- Electro PJP Narrow Test Probe 1kV 36A
- Staubli Fixed Test Probe 1kV 1A
- Schutzinger Point Test Probe 1kV 32A
