Electro PJP Narrow Test Probe, 4 mm Tip, 1kV, 4 mm Socket, 500mA
- RS Stock No.:
- 263-9149
- Mfr. Part No.:
- 380-IEC-0.5A1KV-BL
- Manufacturer:
- Electro PJP
Subtotal (1 unit)*
€16.75
(exc. VAT)
€20.60
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.75 |
*price indicative
- RS Stock No.:
- 263-9149
- Mfr. Part No.:
- 380-IEC-0.5A1KV-BL
- Manufacturer:
- Electro PJP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electro PJP | |
| Voltage | 1kV | |
| Product Type | Test Probe | |
| Current | 500mA | |
| Colour | White | |
| Probe Tip Type | Narrow | |
| Tip Size | 4 mm | |
| Tip Material | Nickel Coated Brass | |
| Probe Socket Diameter | 4mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | EN / IEC 61010-031:2015, EN / IEC 60529 | |
| Select all | ||
|---|---|---|
Brand Electro PJP | ||
Voltage 1kV | ||
Product Type Test Probe | ||
Current 500mA | ||
Colour White | ||
Probe Tip Type Narrow | ||
Tip Size 4 mm | ||
Tip Material Nickel Coated Brass | ||
Probe Socket Diameter 4mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals EN / IEC 61010-031:2015, EN / IEC 60529 | ||
- COO (Country of Origin):
- FR
The Electro unlockable probe has PJP pressing the grey button that unlocks the clear sleeve. When released the clear sleeve is locked and offers an IP2X touch proof protection.
Protective finger guard
Safety marking
Related links
- Electro PJP Narrow Test Probe 1kV, 500mA
- Electro PJP Narrow Test Probe 1kV, 20A
- Electro PJP Narrow Test Probe 1kV 36A
- Electro PJP Narrow Test Probe 1kV, 36A
- Electro PJP Narrow Test Probe 1kV, 16A
- Electro PJP Narrow Test Probe 1kV, 36A
- Electro PJP Narrow Test Probe 1kV, 36A
- Electro PJP Narrow Test Probe 600V 10A
