Electro PJP Narrow Test Probe, 2.1 mm Tip, 1kV, 36A
- RS Stock No.:
- 263-9172
- Mfr. Part No.:
- 405-IEC-V
- Manufacturer:
- Electro PJP
Subtotal (1 unit)*
€3.15
(exc. VAT)
€3.87
(inc. VAT)
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.15 |
*price indicative
- RS Stock No.:
- 263-9172
- Mfr. Part No.:
- 405-IEC-V
- Manufacturer:
- Electro PJP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electro PJP | |
| Voltage | 1kV | |
| Product Type | Test Probe | |
| Current | 36A | |
| Colour | Green | |
| Probe Tip Type | Narrow | |
| Tip Size | 2.1 mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Electro PJP | ||
Voltage 1kV | ||
Product Type Test Probe | ||
Current 36A | ||
Colour Green | ||
Probe Tip Type Narrow | ||
Tip Size 2.1 mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Electro PJP smooth test probe are green in color and it has 2 mm smooth tip body with 4 mm female type banana jack socket. This probe use to measure voltage up to 1000 V and it is also used for elecrtical and electronics testing, controlling and measuring. Its thin and long conductive tip allows measurements on deep and small contacts. The conductors of this probe are made from nickel-coated brass. The operating temperature of this probe is -20 °C to +80 °C.
RoHS compliant
Weight is 0.022 kg
According to EN / IEC 61010-031:2015. 1000 V CAT II, reinforced insulation, 36 A
Related links
- Electro PJP Narrow Test Probe 1kV, 36A
- Electro PJP Narrow Test Probe 1kV, 36A
- Electro PJP Narrow Test Probe 1kV 36A
- Electro PJP Narrow Test Probe 1kV, 36A
- Electro PJP Narrow Test Probe 1kV, 16A
- Electro PJP Narrow Test Probe 1kV, 20A
- Electro PJP Narrow Test Probe 1kV, 500mA
- Electro PJP Narrow Test Probe 1kV 500mA
