Electro PJP Narrow Test Probe, 4 mm Tip, 1kV, 20A
- RS Stock No.:
- 263-9203
- Mfr. Part No.:
- 590-IEC-R
- Manufacturer:
- Electro PJP
Subtotal (1 unit)*
€12.22
(exc. VAT)
€15.03
(inc. VAT)
Temporarily out of stock
- 14 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.22 |
*price indicative
- RS Stock No.:
- 263-9203
- Mfr. Part No.:
- 590-IEC-R
- Manufacturer:
- Electro PJP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electro PJP | |
| Product Type | Test Probe | |
| Voltage | 1kV | |
| Current | 20A | |
| Colour | Red | |
| Insulation Material | Polyamide | |
| Probe Tip Type | Narrow | |
| Tip Size | 4 mm | |
| Tip Material | Brass | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Electro PJP | ||
Product Type Test Probe | ||
Voltage 1kV | ||
Current 20A | ||
Colour Red | ||
Insulation Material Polyamide | ||
Probe Tip Type Narrow | ||
Tip Size 4 mm | ||
Tip Material Brass | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Electro unlockable probe has PJP pressing the grey button that unlocks the clear sleeve. When released the clear sleeve is locked and offers an IP2X touch proof protection.
Protective finger guard
Safety marking
Related links
- Electro PJP Narrow Test Probe 1kV, 20A
- Electro PJP Narrow Test Probe 1kV 36A
- Electro PJP Narrow Test Probe 1kV, 36A
- Electro PJP Narrow Test Probe 1kV, 16A
- Electro PJP Narrow Test Probe 1kV, 500mA
- Electro PJP Narrow Test Probe 1kV 500mA
- Electro PJP Narrow Test Probe 1kV, 36A
- Electro PJP Narrow Test Probe 1kV, 36A
