Hirschmann Hook Test Probe, 2.5mm Tip, 60V dc, 0.64mm Socket
- RS Stock No.:
- 280-9082
- Mfr. Part No.:
- 974201101
- Manufacturer:
- Hirschmann Test & Measurement
Bulk discount available
Price Each (In a Pack of 10)**
€17.705
(exc. VAT)
€21.777
(inc. VAT)
6 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 40 | €17.705 | €177.05 |
50 - 90 | €16.697 | €166.97 |
100 - 240 | €15.92 | €159.20 |
250 + | €15.376 | €153.76 |
**price indicative
- RS Stock No.:
- 280-9082
- Mfr. Part No.:
- 974201101
- Manufacturer:
- Hirschmann Test & Measurement
Related links
- Hirschmann Hook Test Probe 60V dc, 0.64mm Socket
- Hirschmann Spring Loaded Test Probe 60V dc, 0.6mm Socket
- Hirschmann Test Probe 60V dc, 0.73mm Socket
- Hirschmann Fixed Test Probe 60V dc 1A
- Hirschmann Fixed Test Probe 60V dc, 2mm Socket
- Hirschmann Point Test Probe 60V dc 32A
- Hirschmann Fixed Test Probe 60V dc 16A
- Hirschmann Fixed Test Probe 60V dc