Hirschmann Test & Measurement Needle Point Test Probe, 2 mm Tip, 60V dc, 730 μm Socket
- RS Stock No.:
- 280-9079
- Mfr. Part No.:
- 974101188
- Manufacturer:
- Hirschmann Test & Measurement
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 280-9079
- Mfr. Part No.:
- 974101188
- Manufacturer:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Voltage | 60V dc | |
| Product Type | Test Probe | |
| Colour | Yellow, Green | |
| Probe Tip Type | Needle Point | |
| Insulation Material | ABS | |
| Tip Size | 2 mm | |
| Tip Material | Spring Steel | |
| Probe Socket Diameter | 730μm | |
| Standards/Approvals | RoHS | |
| Length | 30mm | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Voltage 60V dc | ||
Product Type Test Probe | ||
Colour Yellow, Green | ||
Probe Tip Type Needle Point | ||
Insulation Material ABS | ||
Tip Size 2 mm | ||
Tip Material Spring Steel | ||
Probe Socket Diameter 730μm | ||
Standards/Approvals RoHS | ||
Length 30mm | ||
The Hirschmann Test & Measurement clamp type test probe makes it possible to contact QFPIC s from 0.5 to 0.8 mm lead pitch. It is supplied in pairs (yellow and green). The slim build of the clip make it possible to test QFPIC s with several clips simultaneously.
Can be plugged with MKL and MAL measuring leads
Material socket spring steel
Housing material ABS
Clamp type micro grip jaws
Related links
- Hirschmann Test & Measurement Needle Test Probe 30 V ac 4 mm Socket
- Hirschmann Test & Measurement Fixed Test Probe 60V dc 1A
- Hirschmann Test & Measurement Fixed Test Probe 60V dc 16A
- Hirschmann Test & Measurement Needle Test Probe 1kV 1A
- Hirschmann Test & Measurement Needle Test Probe 1kV 16A
- Hirschmann Test & Measurement Fixed Test Probe 60V dc, 2 mm Socket
- Hirschmann Test & Measurement Point Test Probe 60V dc 32A
- Hirschmann Test & Measurement Needle Test Probe 2 mm Socket, 1A
