Hirschmann Hook Test Probe, 2.5mm Tip, 60V dc, 0.64mm Socket
- RS Stock No.:
- 280-9085
- Mfr. Part No.:
- 974201102
- Manufacturer:
- Hirschmann Test & Measurement
Bulk discount available
Price Each
€19.72
(exc. VAT)
€24.26
(inc. VAT)
10 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €19.72 |
5 + | €18.20 |
- RS Stock No.:
- 280-9085
- Mfr. Part No.:
- 974201102
- Manufacturer:
- Hirschmann Test & Measurement
Related links
- Hirschmann Hook Test Probe 60V dc, 0.64mm Socket
- Hirschmann Spring Loaded Test Probe 60V dc, 0.6mm Socket
- Hirschmann Fixed Test Probe 60V dc
- Hirschmann Fixed Test Probe 60V dc 1A
- Hirschmann Fixed Test Probe 60V dc, 2mm Socket
- Hirschmann Test Probe 60V dc, 0.73mm Socket
- Hirschmann Point Test Probe 60V dc 32A
- Hirschmann Fixed Test Probe 60V dc 16A