Hirschmann Hook Test Probe, 2.5mm Tip, 60V dc, 0.64mm Socket
- RS Stock No.:
- 280-9087
- Mfr. Part No.:
- 974201103
- Manufacturer:
- Hirschmann Test & Measurement
Bulk discount available
Price Each**
€20.19
(exc. VAT)
€24.83
(inc. VAT)
8 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €20.19 |
5 + | €18.64 |
**price indicative
- RS Stock No.:
- 280-9087
- Mfr. Part No.:
- 974201103
- Manufacturer:
- Hirschmann Test & Measurement
Related links
- Hirschmann Hook Test Probe 60V dc, 0.64mm Socket
- Hirschmann Spring Loaded Test Probe 60V dc, 0.6mm Socket
- RS PRO Test Probe 1kV
- Hirschmann Test Probe 60V dc, 0.73mm Socket
- Hirschmann Fixed Test Probe 60V dc, 2mm Socket
- Hirschmann Fixed Test Probe 60V dc 1A
- Hirschmann Fixed Test Probe 60V dc 16A
- Hirschmann Point Test Probe 60V dc 32A