Catu Needle Test Probe, 750V dc, 2 mm Socket
- RS Stock No.:
- 286-1639
- Mfr. Part No.:
- MS917L
- Manufacturer:
- Catu
Subtotal (1 unit)*
€102.41
(exc. VAT)
€125.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.41 |
*price indicative
- RS Stock No.:
- 286-1639
- Mfr. Part No.:
- MS917L
- Manufacturer:
- Catu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Catu | |
| Product Type | Test Probe | |
| Voltage | 750V dc | |
| Colour | Black | |
| Probe Tip Type | Needle | |
| Probe Socket Diameter | 2mm | |
| Length | 19mm | |
| Standards/Approvals | IEC 610101, IEC 612433:2014, RoHS, EN 501101, IEC 61010031 | |
| Select all | ||
|---|---|---|
Brand Catu | ||
Product Type Test Probe | ||
Voltage 750V dc | ||
Colour Black | ||
Probe Tip Type Needle | ||
Probe Socket Diameter 2mm | ||
Length 19mm | ||
Standards/Approvals IEC 610101, IEC 612433:2014, RoHS, EN 501101, IEC 61010031 | ||
- COO (Country of Origin):
- FR
The Catu Low Voltage Detector DETEX is a versatile and reliable tool designed for various electrical applications. Provides sound and light signals to indicate continuity in a non-live circuit, with a specified threshold of 200 ohms.
Completely modular and adjustable to eclipse sockets
LED display
Related links
- Catu Needle Test Probe 2 mm Socket
- WAGO Needle Test Probe 1kV 10A
- Hirschmann Test & Measurement Needle Test Probe 2 mm Socket, 1A
- Chauvin Arnoux Needle Test Probe 1kV 15A
- Hirschmann Test & Measurement Needle Test Probe 1kV 1A
- Hirschmann Test & Measurement Needle Test Probe 1kV 16A
- Hirschmann Test & Measurement Needle Test Probe 30 V ac 4 mm Socket
- Hirschmann Test & Measurement Needle Test Probe 4 mm Socket, 32A
