Schutzinger Point Test Probe, 4 mm Tip, 1kV, 4 mm Socket, 32A
- RS Stock No.:
- 249-4832
- Mfr. Part No.:
- RS SPS 8686 Ni / RT
- Manufacturer:
- Schutzinger
Get a bulk buy discount
Add 10 more to save €4.00
View bulk pricing optionsSubtotal (1 unit)*
€7.96
(exc. VAT)
€9.79
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €7.96 | - |
| 10 - 24 | €7.56 | €4.00 |
| 25 - 49 | €7.16 | €20.00 |
| 50 + | €6.77 | €59.50 |
*price indicative
- RS Stock No.:
- 249-4832
- Mfr. Part No.:
- RS SPS 8686 Ni / RT
- Manufacturer:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Voltage | 1kV | |
| Product Type | Test Probe | |
| Current | 32A | |
| Colour | Red | |
| Probe Tip Type | Point | |
| Insulation Material | Polyamide | |
| Tip Size | 4 mm | |
| Tip Material | Nickel Plated | |
| Probe Socket Diameter | 4mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Length | 124mm | |
| Contact Resistance | 20mΩ | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Voltage 1kV | ||
Product Type Test Probe | ||
Current 32A | ||
Colour Red | ||
Probe Tip Type Point | ||
Insulation Material Polyamide | ||
Tip Size 4 mm | ||
Tip Material Nickel Plated | ||
Probe Socket Diameter 4mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Length 124mm | ||
Contact Resistance 20mΩ | ||
- COO (Country of Origin):
- DE
The Schutzinger Safety test probe has 32 A rated current and 1000 V CAT II also inline safety socket terminal, socket Ø 4 mm including tip protection cap with red color.
Nickel-plated contact parts
Transition resistance 20 mohm
Insulation PA 6.6 (Polyamide)
Operating temperature from - 25 °C to + 80 °C
