Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker -, 500mA Current Rating 1-Pole, DIN Rail
- RS Stock No.:
- 135-427
- Mfr. Part No.:
- 0914044
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-427
- Mfr. Part No.:
- 0914044
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Thermal Magnetic Circuit Breaker | |
| Current Rating | 500mA | |
| Number of Poles | 1 | |
| Range | TMC | |
| Series | TMC | |
| Width | 12.5mm | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Mount Hole Size | 35 mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Lever | |
| Tripping Characteristics | Type F1 | |
| Standards/Approvals | UL, RoHS, EAC, VDE Zeichengenehmigung, CSA, UL 1077, EN 60934 | |
| Rated AC Voltage | 65V ac | |
| Height | 82.5mm | |
| Depth | 96mm | |
| Break Time | Instantaneous | |
| Rated DC Voltage | 65V dc | |
| Breaking Capacity | 2000A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Thermal Magnetic Circuit Breaker | ||
Current Rating 500mA | ||
Number of Poles 1 | ||
Range TMC | ||
Series TMC | ||
Width 12.5mm | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Mount Hole Size 35 mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Lever | ||
Tripping Characteristics Type F1 | ||
Standards/Approvals UL, RoHS, EAC, VDE Zeichengenehmigung, CSA, UL 1077, EN 60934 | ||
Rated AC Voltage 65V ac | ||
Height 82.5mm | ||
Depth 96mm | ||
Break Time Instantaneous | ||
Rated DC Voltage 65V dc | ||
Breaking Capacity 2000A | ||
- COO (Country of Origin):
- DE
The Phoenix Contact thermomagnetic device circuit breaker designed for industrial applications. With a compact design and screw connection, this circuit breaker offers reliable protection and easy installation. It has a nominal current of 0.5A and a fuse type of Automatic device. The device has a rated voltage of 65V DC and a rated surge voltage of 2.5kV, ensuring safe operation. It is equipped with an auxiliary circuit and features a tripping method of TM (thermomagnetic). This thermomagnetic device circuit breaker meets the standards EN 60934 and UL 1077 for quality and safety.
Compact design for easy installation and integration
Universal foot for mounting
Thermal-magnetic circuit breaker for industrial applications
Provides efficient protection against overloads and short circuits
Complies with all necessary standards and regulations
Suitable for various applications that require reliable circuit protection
Related links
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 500mA Current Rating 65V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 500mA Current Rating 250V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 500mA Current Rating 250V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 500mA Current Rating 65V ac
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 1.5A Current Rating 65V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 10A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 2.5A Current Rating 65V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 400mA Current Rating 65V ac, 65 V
