ETA 1610 Thermal Circuit Breaker -, 30A Current Rating 1-Pole, Panel

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€10.20

(exc. VAT)

€12.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 312 unit(s) ready to ship from another location
  • Plus 213 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14€10.20
15 - 49€9.80
50 - 99€9.48
100 - 249€9.14
250 +€8.84

*price indicative

RS Stock No.:
150-085
Distrelec Article No.:
133-21-161
Mfr. Part No.:
1610-21-30A
Manufacturer:
ETA
Find similar products by selecting one or more attributes.
Select all

Brand

ETA

Current Rating

30A

Product Type

Thermal Circuit Breaker

Series

1610

Number of Poles

1

Width

20mm

Mount Type

Panel

Terminal Type

Blade Terminal

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Button

Depth

24mm

Height

64mm

Standards/Approvals

UL, VDE, IEC 529/DIN 40050

Rated AC Voltage

250V ac

Rated DC Voltage

32V dc

Breaking Capacity

200A

COO (Country of Origin):
DE

Blade Style Circuit Breaker 1610 Series


Extremely compact

Voltage rating of 32Vdc

Improved overcurrent protection

May be reset

Typical tripping time2IN: 10 seconds

Use with fuseholder RS stock no.419195

Typical life: 12 to 17 Vd.c. 30 ops; 24 Vd.c. 10 ops

IEC Class M/TO

Temp. range: -30°C → +60°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy