ETA 1610 Thermal Circuit Breaker - 1-Pole, 5A Current Rating, 2 kA, 32 V dc
- RS Stock No.:
- 288-4021
- Distrelec Article No.:
- 302-57-034
- Mfr. Part No.:
- 1610-H2-5A
- Manufacturer:
- ETA
Subtotal (1 unit)*
€12.95
(exc. VAT)
€15.93
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.95 |
*price indicative
- RS Stock No.:
- 288-4021
- Distrelec Article No.:
- 302-57-034
- Mfr. Part No.:
- 1610-H2-5A
- Manufacturer:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 5A | |
| Series | 1610 | |
| Number of Poles | 1 | |
| Standards/Approvals | RoHS | |
| Rated DC Voltage | 32V dc | |
| Breaking Capacity | 2kA | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 5A | ||
Series 1610 | ||
Number of Poles 1 | ||
Standards/Approvals RoHS | ||
Rated DC Voltage 32V dc | ||
Breaking Capacity 2kA | ||
- COO (Country of Origin):
- DE
The thermal automotive circuit breaker is a miniaturized single pole press-to-reset cycling trip-free thermal circuit breaker designed for automotive fuse block installation. It extends the benefits of circuit breaker performance and convenience to cost-critical applications, with a color-coded housing cap or manual release button available. With a maximum voltage rating of DC 32 V and a current rating of 5 A to 30 A, this circuit breaker is designed for extra low voltage wiring systems on various vehicles and marine craft, ensuring safety and reliability in electrical systems.
Miniaturized single pole press-to-reset design for compact installations
Suitable for automotive fuse block installation
Cost-effective solution for critical applications
color-coded housing cap or manual release button for easy identification
Max voltage rating of DC 32 V for versatile use
Current ratings available from 5 A to 30 A for different applications
Designed for extra low voltage wiring systems on vehicles and marine craft
Related links
- ETA 1610 Thermal Automotive Circuit Breakers - 1-Pole 5A Current Rating, 24 V dc
- ETA 1610 Thermal Circuit Breaker - Panel
- ETA 1616 Thermal Circuit Breaker - 1-Pole 32 V dc
- ETA 2-5700 Thermal Automotive Circuit Breakers - 1-Pole 250V ac, 28 V dc
- ETA 3130 Thermal Circuit Breaker - Snap-in
- ETA 3120-N 3120-N Thermal Circuit Breaker - Screw
- ETA 3120-N 3120-N Thermal Circuit Breaker - Screw
- ETA 3130 Thermal Circuit Breaker - Snap-in
