Schneider Electric BDF PowerPact Thermal Circuit Breaker -, 30A Current Rating 4-Pole
- RS Stock No.:
- 335-095
- Mfr. Part No.:
- BDF46030
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€401.00
(exc. VAT)
€493.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €401.00 |
*price indicative
- RS Stock No.:
- 335-095
- Mfr. Part No.:
- BDF46030
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 30A | |
| Range | BDF | |
| Series | PowerPact | |
| Number of Poles | 4 | |
| Width | 108mm | |
| Terminal Type | Nut Terminal | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle | |
| Height | 137mm | |
| Rated AC Voltage | 525V ac | |
| Standards/Approvals | GB 14048. EN, IEC 60947 UL 489 EN, IEC 6094751 CSA C. 5 NEMA AB1 | |
| Depth | 80mm | |
| Rated DC Voltage | 250V dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 30A | ||
Range BDF | ||
Series PowerPact | ||
Number of Poles 4 | ||
Width 108mm | ||
Terminal Type Nut Terminal | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle | ||
Height 137mm | ||
Rated AC Voltage 525V ac | ||
Standards/Approvals GB 14048. EN, IEC 60947 UL 489 EN, IEC 6094751 CSA C. 5 NEMA AB1 | ||
Depth 80mm | ||
Rated DC Voltage 250V dc | ||
- COO (Country of Origin):
- MX
The Schneider Electric PowerPacT B Frame brings thermal mechanical circuit protection in a compact size and offers a wide range of accessories, auxiliaries, and connection options. All PowerPacT B Frame circuit breakers are equipped with dual break rotating contacts that reduce the amount of peak current during a short circuit fault. All PowerPacT circuit breakers have an integral push to trip button in the cover to manually trip the circuit breaker. PowerPacT B Frame circuit breakers come in 1 to 4 pole unit mount construction and in 1 to 3 pole I Line construction.
RoHS compliant
Dual rated AC or DC with 3 levels of breaking capacity
UL CSA NOM IEC CCC certified and CE marked
Related links
- Schneider Electric BDF PowerPact Thermal Circuit Breaker -, 70A Current Rating 3-Pole
- Schneider Electric PowerPact PowerPact Thermal Magnetic Circuit Breaker -, 30A Current Rating 1-Pole
- Schneider Electric PowerPact PowerPact Thermal Magnetic Circuit Breaker -, 30A Current Rating 2-Pole
- Schneider Electric PowerPact PowerPact Thermal Magnetic Circuit Breaker -, 30A Current Rating 3-Pole
- Schneider Electric PowerPact PowerPact Circuit Breaker -, 30A Current Rating 3-Pole
- Schneider Electric BGF PowerPact Thermal Circuit Breaker -, 60A Current Rating 3-Pole
- Schneider Electric BGF PowerPact Thermal Circuit Breaker -, 35A Current Rating 3-Pole
- ETA 1610 Thermal Circuit Breaker - Panel
