ETA 106-P30 106-P30 Thermal Circuit Breaker -, 2A Current Rating 1-Pole, Panel Mount
- RS Stock No.:
- 335-996
- Mfr. Part No.:
- 106-P30-000040-2A
- Manufacturer:
- ETA
Get a bulk buy discount
Add 15 more to save €19.20
View bulk pricing optionsSubtotal (1 unit)*
€17.88
(exc. VAT)
€21.99
(inc. VAT)
In Stock
- 258 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €17.88 | - |
| 15 - 49 | €16.60 | €19.20 |
| 50 - 99 | €15.84 | €102.00 |
| 100 - 249 | €15.15 | €273.00 |
| 250 + | €14.73 | €787.50 |
*price indicative
- RS Stock No.:
- 335-996
- Mfr. Part No.:
- 106-P30-000040-2A
- Manufacturer:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Current Rating | 2A | |
| Product Type | Thermal Circuit Breaker | |
| Number of Poles | 1 | |
| Range | 106-P30 | |
| Series | 106-P30 | |
| Width | 11mm | |
| Mount Type | Panel Mount | |
| Mount Hole Size | 9.6 x 8.9 mm | |
| Terminal Type | Blade | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Button | |
| Rated AC Voltage | 250V ac | |
| Standards/Approvals | CSA, DEMKO, VDE, UL, ABS, BV, LROS | |
| Height | 64mm | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 200A | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Current Rating 2A | ||
Product Type Thermal Circuit Breaker | ||
Number of Poles 1 | ||
Range 106-P30 | ||
Series 106-P30 | ||
Width 11mm | ||
Mount Type Panel Mount | ||
Mount Hole Size 9.6 x 8.9 mm | ||
Terminal Type Blade | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Button | ||
Rated AC Voltage 250V ac | ||
Standards/Approvals CSA, DEMKO, VDE, UL, ABS, BV, LROS | ||
Height 64mm | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 200A | ||
106-P30 Series
PCB, single hole mounting
Sub-miniature, double insulated
Trip free mechanism
Slow response time (typically 30 seconds at twice nominal current rating) ideal for inductive/reactive loads
Typical life 5000 operations (0.5 to 3A)/1000 operations (4 and 5A) at twice nominal current rating
Mainly for motors, transformers and power supplies
IEC Classification R/TO
Approvals
UL; CSA; VDE; SEV and NEMKO
Related links
- ETA 106-P30 106-P30 Thermal Circuit Breaker - Panel Mount
- ETA 106-P30 106-P30 Thermal Circuit Breaker - Panel Mount
- ETA 106-P30 106-P30 Thermal Circuit Breaker - Panel Mount
- ETA 106-P30 106-P30 Thermal Circuit Breaker - Panel Mount
- ETA 106-P30 106-P30 Thermal Circuit Breaker - Panel Mount
- ETA 106-P30 Thermal Circuit Breaker - Panel Mount
- ETA 106 Thermal Circuit Breaker - Panel Mount
- ETA 106-P30 Thermal Circuit Breaker - Panel Mount
