ETA 106 Thermal Circuit Breaker -, 2A Current Rating 1-Pole, Panel Mount
- RS Stock No.:
- 728-8645
- Mfr. Part No.:
- 106-P10-000040-2A
- Manufacturer:
- ETA
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€16.90
(exc. VAT)
€20.79
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | €16.90 |
| 10 - 14 | €16.04 |
| 15 + | €15.49 |
*price indicative
- RS Stock No.:
- 728-8645
- Mfr. Part No.:
- 106-P10-000040-2A
- Manufacturer:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 2A | |
| Series | 106 | |
| Number of Poles | 1 | |
| Width | 11mm | |
| Mount Type | Panel Mount | |
| Terminal Type | Blade | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Button | |
| Tripping Characteristics | Type R | |
| Rated AC Voltage | 240V ac | |
| Standards/Approvals | RoHS, CE | |
| Break Time | Medium | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 25A | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 2A | ||
Series 106 | ||
Number of Poles 1 | ||
Width 11mm | ||
Mount Type Panel Mount | ||
Terminal Type Blade | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Button | ||
Tripping Characteristics Type R | ||
Rated AC Voltage 240V ac | ||
Standards/Approvals RoHS, CE | ||
Break Time Medium | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 25A | ||
- COO (Country of Origin):
- TN
106-P10 Series Thermal Circuit Breaker
Miniaturised single pole thermal circuit breaker with push-to-reset
Trip-free, snap action mechanism
Single hole Threadneck panel mounting with hex and knurled nut, and Blade terminals
Approved to CBE standard EN 60934 (IEC 60934)
Typical applications in motors, transformers, solenoids, printed circuit boards, hand-held machines and appliances, marine applications, etc.
Approvals
UL; CSA; VDE; SEV and NEMKO.
Related links
- ETA 106 Thermal Circuit Breaker - Panel Mount
- ETA 106 Thermal Circuit Breaker - Panel Mount
- ETA 106 Thermal Circuit Breaker - Panel Mount
- ETA 106 Thermal Circuit Breaker - Panel Mount
- ETA 106 Thermal Circuit Breaker - Panel Mount
- ETA 106-P30 106-P30 Thermal Circuit Breaker - Panel Mount
- ETA 106-P30 Thermal Circuit Breaker - Panel Mount
- ETA 106-P30 106-P30 Thermal Circuit Breaker - Panel Mount
