Schneider Electric PowerPact PowerPact Thermal Magnetic Circuit Breaker -, 50A Current Rating 1-Pole
- RS Stock No.:
- 339-332
- Mfr. Part No.:
- BGL16050
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€283.01
(exc. VAT)
€348.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €283.01 |
*price indicative
- RS Stock No.:
- 339-332
- Mfr. Part No.:
- BGL16050
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 50A | |
| Product Type | Thermal Magnetic Circuit Breaker | |
| Series | PowerPact | |
| Range | PowerPact | |
| Number of Poles | 1 | |
| Width | 27mm | |
| Terminal Type | Everlink Lug | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle | |
| Tripping Characteristics | TMD | |
| Rated AC Voltage | 240V ac | |
| Height | 27mm | |
| Depth | 80mm | |
| Standards/Approvals | IEC 60947, UL 489, EN, NEMA AB1, GB 14048., CSA C. 5, IEC 6094751 | |
| Breaking Capacity | 18kA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 50A | ||
Product Type Thermal Magnetic Circuit Breaker | ||
Series PowerPact | ||
Range PowerPact | ||
Number of Poles 1 | ||
Width 27mm | ||
Terminal Type Everlink Lug | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle | ||
Tripping Characteristics TMD | ||
Rated AC Voltage 240V ac | ||
Height 27mm | ||
Depth 80mm | ||
Standards/Approvals IEC 60947, UL 489, EN, NEMA AB1, GB 14048., CSA C. 5, IEC 6094751 | ||
Breaking Capacity 18kA | ||
- COO (Country of Origin):
- MX
The Schneider Electric Circuit Breaker is designed for efficient distribution applications, providing durability and reliable protection. With thermal-magnetic trip technology and compact dimensions, it supports effective overload and short-circuit protection while adhering to high standards.
Rated operational current 50A
Number of Poles 1P
IP40 and IK07 protection
REACH and RoHS compliant
Related links
- Schneider Electric PowerPact PowerPact Thermal Magnetic Circuit Breaker -, 50A Current Rating 1-Pole
- Schneider Electric PowerPact PowerPact Thermal Magnetic Circuit Breaker -, 30A Current Rating 1-Pole
- Schneider Electric PowerPact PowerPact Thermal Magnetic Circuit Breaker -, 90A Current Rating 1-Pole
- Schneider Electric PowerPact PowerPact Thermal Magnetic Circuit Breaker -, 20A Current Rating 1-Pole
- Schneider Electric PowerPact PowerPact Thermal Magnetic Circuit Breaker -, 70A Current Rating 1-Pole
- Schneider Electric PowerPact PowerPact Thermal Magnetic Circuit Breaker -, 100A Current Rating 1-Pole
- Schneider Electric PowerPact PowerPact Thermal Magnetic Circuit Breaker -, 15A Current Rating 1-Pole
- TE Connectivity Potter & Brumfield W54 Thermal Magnetic Circuit Breaker - Panel
