ETA 1410-L Thermal Circuit Breaker -, 1A Current Rating 1-Pole, Base
- RS Stock No.:
- 409-766
- Mfr. Part No.:
- 1410-L210-L2F1-S02-1A
- Manufacturer:
- ETA
Get a bulk buy discount
Add 15 more to save €7.35
View bulk pricing optionsSubtotal (1 unit)*
€12.95
(exc. VAT)
€15.93
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €12.95 | - |
| 15 - 49 | €12.46 | €7.35 |
| 50 - 99 | €11.99 | €48.00 |
| 100 - 249 | €11.59 | €136.00 |
| 250 + | €11.21 | €435.00 |
*price indicative
- RS Stock No.:
- 409-766
- Mfr. Part No.:
- 1410-L210-L2F1-S02-1A
- Manufacturer:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Current Rating | 1A | |
| Product Type | Thermal Circuit Breaker | |
| Series | 1410-L | |
| Number of Poles | 1 | |
| Width | 9mm | |
| Mount Type | Base | |
| Terminal Type | Solder Pin | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Button | |
| Tripping Characteristics | Type R | |
| Height | 15mm | |
| Standards/Approvals | CE, RoHS | |
| Rated AC Voltage | 250V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 25A | |
| Break Time | Medium | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Current Rating 1A | ||
Product Type Thermal Circuit Breaker | ||
Series 1410-L | ||
Number of Poles 1 | ||
Width 9mm | ||
Mount Type Base | ||
Terminal Type Solder Pin | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Button | ||
Tripping Characteristics Type R | ||
Height 15mm | ||
Standards/Approvals CE, RoHS | ||
Rated AC Voltage 250V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 25A | ||
Break Time Medium | ||
1410-L Series
PCB mounting
Solder terminals
Ultra-miniature, fast-action
High speed tripping characteristic (typically less than 1 second at twice nominal current rating)
White pushbutton, manual reset for enhanced PCB safety
Single in-line PCB layout for simplicity
Typical life 300 operations at twice nominal current rating
Mainly for PCBs, communications equipment, professional hi-fi equipment and control and instrumentation
IEC classification R/TO
Approvals
UL; CSA and VDE (not 8A)
Related links
- ETA 1410-L Thermal Circuit Breaker - Base
- ETA 1410-L Thermal Circuit Breaker - Base
- ETA 1410-L Thermal Circuit Breaker - Base
- ETA 1410-L Thermal Circuit Breaker - Base
- ETA 1410-F Thermal Circuit Breaker - Panel Mount
- ETA 1410G1 Thermal Circuit Breaker - Panel Mount
- ETA 3130 Thermal Circuit Breaker - Snap-in
- ETA 3130 Thermal Circuit Breaker - Snap-in
