ETA 1410G1 Thermal Circuit Breaker -, 1A Current Rating 1-Pole, Panel Mount

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€17.05

(exc. VAT)

€20.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 45 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14€17.05
15 - 24€16.19
25 +€15.67

*price indicative

RS Stock No.:
729-2704
Mfr. Part No.:
1410-G111-P2F1-S01-1A
Manufacturer:
ETA
Find similar products by selecting one or more attributes.
Select all

Brand

ETA

Current Rating

1A

Product Type

Thermal Circuit Breaker

Series

1410G1

Number of Poles

1

Width

11mm

Mount Type

Panel Mount

Terminal Type

Blade

Tripping Mechanism

Thermal

Reset Actuator Type

Button

Tripping Characteristics

Type R

Rated AC Voltage

250V ac

Standards/Approvals

CE, RoHS

Break Time

Short

Breaking Capacity

25A

Rated DC Voltage

50V dc

1410-G1 Series Thermal Circuit Breaker


Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance

Single hole threadneck panel mounting, with hexnut and knurled nut

Blade terminals

Changeover contacts suitable for providing status output signals

Largely temperature-insensitive

Typical applications in motors, transformers, solenoids, printed circuit boards, hand-held machines and appliances, marine applications, etc.

Approvals

UL; CSA; VDE.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy