ETA 6 → 30 A 1610 Thermal Circuit Breaker -, 8A Current Rating 1-Pole, Base
- RS Stock No.:
- 409-873
- Distrelec Article No.:
- 133-21-072
- Mfr. Part No.:
- 1610-21-8A
- Manufacturer:
- ETA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€10.20
(exc. VAT)
€12.55
(inc. VAT)
In Stock
- 73 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €10.20 |
| 15 - 49 | €9.80 |
| 50 - 99 | €9.49 |
| 100 - 249 | €9.17 |
| 250 + | €8.86 |
*price indicative
- RS Stock No.:
- 409-873
- Distrelec Article No.:
- 133-21-072
- Mfr. Part No.:
- 1610-21-8A
- Manufacturer:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 8A | |
| Number of Poles | 1 | |
| Series | 1610 | |
| Range | 6 → 30 A | |
| Width | 20mm | |
| Mount Type | Base | |
| Terminal Type | Screw | |
| Mount Hole Size | 4 mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Button | |
| Tripping Characteristics | Type R | |
| Height | 24mm | |
| Rated AC Voltage | 32V ac | |
| Standards/Approvals | CE, RoHS | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 25A | |
| Break Time | Medium | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 8A | ||
Number of Poles 1 | ||
Series 1610 | ||
Range 6 → 30 A | ||
Width 20mm | ||
Mount Type Base | ||
Terminal Type Screw | ||
Mount Hole Size 4 mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Button | ||
Tripping Characteristics Type R | ||
Height 24mm | ||
Rated AC Voltage 32V ac | ||
Standards/Approvals CE, RoHS | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 25A | ||
Break Time Medium | ||
Blade Style Circuit Breaker 1610 Series
Extremely compact
Voltage rating of 32Vdc
Improved overcurrent protection
May be reset
Typical tripping time2IN: 10 seconds
Use with fuseholder RS stock no.419195
Typical life: 12 to 17 Vd.c. 30 ops; 24 Vd.c. 10 ops
IEC Class M/TO
Temp. range: -30°C → +60°C
Related links
- ETA 6 → 30 A 1610 Thermal Circuit Breaker - Base
- ETA 6 → 30 A 1610 Thermal Circuit Breaker - Base
- ETA 6 → 30 A 1610 Thermal Circuit Breaker - Base
- ETA 6 → 30 A 1610 Thermal Circuit Breaker - Base
- ETA 6 → 30 A 1610 Thermal Circuit Breaker - Base
- ETA 1170 Thermal Circuit Breaker - Base
- ETA 1140-F Thermal Circuit Breaker - Base
- ETA 1140 Thermal Circuit Breaker - Panel
