ETA 6 → 30 A 1610 Thermal Circuit Breaker -, 15A Current Rating 1-Pole, Base

Get a bulk buy discount

Add 15 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€10.20

(exc. VAT)

€12.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 161 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14€10.20-
15 - 49€9.803%
50 - 99€9.496%
100 - 249€9.1710%
250 +€8.8313%

*price indicative

RS Stock No.:
409-895
Distrelec Article No.:
133-21-114
Mfr. Part No.:
1610-21-15A
Manufacturer:
ETA
Find similar products by selecting one or more attributes.
Select all

Brand

ETA

Current Rating

15A

Product Type

Thermal Circuit Breaker

Number of Poles

1

Range

6 → 30 A

Series

1610

Width

20mm

Mount Type

Base

Terminal Type

Screw

Mount Hole Size

4 mm

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Button

Tripping Characteristics

Type R

Rated AC Voltage

32V ac

Height

24mm

Standards/Approvals

CE, RoHS

Rated DC Voltage

48V dc

Break Time

Medium

Breaking Capacity

25A

COO (Country of Origin):
DE

Blade Style Circuit Breaker 1610 Series


Extremely compact

Voltage rating of 32Vdc

Improved overcurrent protection

May be reset

Typical tripping time2IN: 10 seconds

Use with fuseholder RS stock no.419195

Typical life: 12 to 17 Vd.c. 30 ops; 24 Vd.c. 10 ops

IEC Class M/TO

Temp. range: -30°C → +60°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy