ETA 1110 Thermal Circuit Breaker -, 500mA Current Rating 1-Pole, Panel Mount

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€35.18

(exc. VAT)

€43.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 66 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14€35.18
15 - 49€33.91
50 +€32.75

*price indicative

RS Stock No.:
416-944
Mfr. Part No.:
1110-F112-P1M1-0.5A
Manufacturer:
ETA
Find similar products by selecting one or more attributes.
Select all

Brand

ETA

Product Type

Thermal Circuit Breaker

Current Rating

500mA

Series

1110

Number of Poles

1

Width

19mm

Mount Type

Panel Mount

Terminal Type

Blade

Tripping Mechanism

Thermal

Reset Actuator Type

Button

Tripping Characteristics

Type R

Height

50.3mm

Rated AC Voltage

250V ac

Standards/Approvals

CE, RoHS

Break Time

Medium

Rated DC Voltage

50V dc

Breaking Capacity

25A

1110 Series


Front panel snap-in mounting, standard fuse holder cut-out dimensions

6.3-0.8 blade terminals

Square black pushbutton switch/circuit breaker

Tease free/trip free mechanism (typical response time 20 to 30 seconds at twice nominal current rating)

Visual indication in tripped/off position

Typical life 300 operations at twice nominal current rating

Mainly for motors, transformers and power supplies

IEC Classification S/TO

Approvals

UL; CSA and VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy