ETA 1110 Thermal Circuit Breaker -, 10A Current Rating 1-Pole, Panel Mount
- RS Stock No.:
- 417-010
- Distrelec Article No.:
- 301-65-996
- Mfr. Part No.:
- 1110-F112-P1M1-10A
- Manufacturer:
- ETA
Get a bulk buy discount
Add 15 more to save €19.95
View bulk pricing optionsSubtotal (1 unit)*
€17.84
(exc. VAT)
€21.94
(inc. VAT)
In Stock
- 279 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €17.84 | - |
| 15 - 49 | €16.51 | €19.95 |
| 50 - 99 | €15.95 | €94.50 |
| 100 - 199 | €15.41 | €243.00 |
| 200 + | €14.89 | €590.00 |
*price indicative
- RS Stock No.:
- 417-010
- Distrelec Article No.:
- 301-65-996
- Mfr. Part No.:
- 1110-F112-P1M1-10A
- Manufacturer:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 10A | |
| Number of Poles | 1 | |
| Series | 1110 | |
| Width | 19mm | |
| Mount Type | Panel Mount | |
| Terminal Type | Blade | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Button | |
| Tripping Characteristics | Type R | |
| Height | 50.3mm | |
| Rated AC Voltage | 250V ac | |
| Standards/Approvals | RoHS, CE | |
| Breaking Capacity | 25A | |
| Break Time | Medium | |
| Rated DC Voltage | 50V dc | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 10A | ||
Number of Poles 1 | ||
Series 1110 | ||
Width 19mm | ||
Mount Type Panel Mount | ||
Terminal Type Blade | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Button | ||
Tripping Characteristics Type R | ||
Height 50.3mm | ||
Rated AC Voltage 250V ac | ||
Standards/Approvals RoHS, CE | ||
Breaking Capacity 25A | ||
Break Time Medium | ||
Rated DC Voltage 50V dc | ||
1110 Series
Front panel snap-in mounting, standard fuse holder cut-out dimensions
6.3-0.8 blade terminals
Square black pushbutton switch/circuit breaker
Tease free/trip free mechanism (typical response time 20 to 30 seconds at twice nominal current rating)
Visual indication in tripped/off position
Typical life 300 operations at twice nominal current rating
Mainly for motors, transformers and power supplies
IEC Classification S/TO
Approvals
UL; CSA and VDE
Related links
- ETA 1110 Thermal Circuit Breaker - Panel Mount
- ETA 1110 Thermal Circuit Breaker - Panel Mount
- ETA 1110 Thermal Circuit Breaker - Panel Mount
- ETA 1110 Thermal Circuit Breaker - Panel Mount
- ETA 1110 Thermal Circuit Breaker - Panel Mount
- ETA 1110 Thermal Circuit Breaker - Panel Mount
- ETA 1140-E Thermal Circuit Breaker - Base
- ETA 1140-F Thermal Circuit Breaker - Base
