TE Connectivity 139 Potter & Brumfield W28 Thermal Circuit Breaker - 1-Pole, Panel, 5A Current Rating, 1 kA, 250V ac, 32
- RS Stock No.:
- 468-439
- Distrelec Article No.:
- 304-63-484
- Mfr. Part No.:
- 3-1393250-8
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 50 units)*
€216.24
(exc. VAT)
€265.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €216.24 | €4.325 |
*price indicative
- RS Stock No.:
- 468-439
- Distrelec Article No.:
- 304-63-484
- Mfr. Part No.:
- 3-1393250-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 5A | |
| Range | 139 | |
| Series | Potter & Brumfield W28 | |
| Number of Poles | 1 | |
| Mount Type | Panel | |
| Terminal Type | Quick Connect | |
| Reset Actuator Type | Push to Reset | |
| Standards/Approvals | VDE Certificate, EU REACH (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, 2016 | |
| Rated AC Voltage | 250V ac | |
| Rated DC Voltage | 32V dc | |
| Breaking Capacity | 1kA | |
| Break Time | 2.2 to 15 Sec | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 5A | ||
Range 139 | ||
Series Potter & Brumfield W28 | ||
Number of Poles 1 | ||
Mount Type Panel | ||
Terminal Type Quick Connect | ||
Reset Actuator Type Push to Reset | ||
Standards/Approvals VDE Certificate, EU REACH (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, 2016 | ||
Rated AC Voltage 250V ac | ||
Rated DC Voltage 32V dc | ||
Breaking Capacity 1kA | ||
Break Time 2.2 to 15 Sec | ||
- COO (Country of Origin):
- CN
The TE Connectivity Thermal circuit breaker is a reliable solution designed to ensure optimal performance in a variety of applications. Engineered for efficiency, it features a series trip mechanism that guarantees immediate response to overload conditions. The product boasts a sleek black actuator, making it a stylish addition to electrical setups while maintaining high functionality. Operating at 250 VAC and 32 VDC, this breaker provides robust protection, accommodating current ratings of up to 5 A with an impressive interrupt capacity of 1000A. Whether it's integrated in commercial machinery or domestic settings, this breaker assures safety and reliability.
Offers excellent protection against circuit overload
Designed with a push-to-reset actuator for user convenience
Features a compact panel mount design suitable for tight spaces
Includes a thermal sensing function for quick trip response
Complies with EU RoHS directives, ensuring environmental safety
Constructed with durable materials for long-lasting performance
Related links
- TE Connectivity Potter & Brumfield W28 Thermal Magnetic Circuit Breaker - Panel
- TE Connectivity 139 Potter & Brumfield W23 Thermal Circuit Breaker - 1-Pole Bush 1000 A,
- TE Connectivity 139 Potter & Brumfield W9 Thermal Circuit Breaker -, 7A Current Rating 1-Pole
- TE Connectivity 139 Potter & Brumfield W58 Thermal Circuit Breaker - 1-Pole 1A Current Rating 250V ac,
- TE Connectivity TE Connectivity Potter & Brumfield W28 Thermal Circuit Breaker - 1-Pole 2000 A, 250V
- TE Connectivity Potter & Brumfield W54 Thermal Magnetic Circuit Breaker - Panel
- TE Connectivity W28 Thermal Circuit Breaker - Panel
- TE Connectivity Potter & Brumfield W54 Thermal Magnetic Circuit Breaker - Panel
