TE Connectivity TE Connectivity Potter & Brumfield W28 Thermal Circuit Breaker - 1-Pole, 2A Current Rating, 2 kA, 250V
- RS Stock No.:
- 471-760
- Distrelec Article No.:
- 304-59-827
- Mfr. Part No.:
- 1-1393249-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 20 units)*
€241.12
(exc. VAT)
€296.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €241.12 | €12.056 |
*price indicative
- RS Stock No.:
- 471-760
- Distrelec Article No.:
- 304-59-827
- Mfr. Part No.:
- 1-1393249-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 2A | |
| Product Type | Thermal Circuit Breaker | |
| Range | TE Connectivity | |
| Number of Poles | 1 | |
| Series | Potter & Brumfield W28 | |
| Terminal Type | Straight Quick Connect | |
| Reset Actuator Type | Push to Reset | |
| Standards/Approvals | UL | |
| Rated AC Voltage | 250V ac | |
| Break Time | 10 to 45 Sec | |
| Rated DC Voltage | 50V dc | |
| Breaking Capacity | 2kA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 2A | ||
Product Type Thermal Circuit Breaker | ||
Range TE Connectivity | ||
Number of Poles 1 | ||
Series Potter & Brumfield W28 | ||
Terminal Type Straight Quick Connect | ||
Reset Actuator Type Push to Reset | ||
Standards/Approvals UL | ||
Rated AC Voltage 250V ac | ||
Break Time 10 to 45 Sec | ||
Rated DC Voltage 50V dc | ||
Breaking Capacity 2kA | ||
- COO (Country of Origin):
- CN
The TE Connectivity thermal circuit breaker is designed to efficiently protect electrical circuits from overloads. It features a series trip mechanism, which provides enhanced safety and reliability in various applications. With its sleek white actuator, this circuit breaker operates at both 250 VAC and 50 VDC, making it a versatile choice for a range of electrical systems. Boasting a current rating of 2 A and a trip time of 10 to 45 seconds at 200%, this product ensures quick response to fault conditions, allowing for immediate interruption of electrical flow. The durable construction and strategic design cater to both operational efficiency and user-friendly reset functionality, ensuring that your circuits remain safeguarded under varying conditions.
Delivers reliable circuit protection without unnecessary interruptions
Employs a push-to-reset actuator, allowing for convenient restoration after tripping
Constructed to withstand harsh conditions with a low halogen content, ensuring environmental safety
Features a straight quick-connect tab terminal configuration for easy installation
Designed to meet various compliance standards, guaranteeing quality and performance
Compact design is ideal for space-limited applications while providing robust protection
Manufactured for compatibility with a wide range of equipment in the circuit breaker series
Related links
- TE Connectivity 139 Potter & Brumfield W28 Thermal Circuit Breaker - 1-Pole 5A Current Rating 250V ac,
- TE Connectivity Potter & Brumfield W28 Thermal Magnetic Circuit Breaker - Panel
- TE Connectivity 139 Potter & Brumfield W58 Thermal Circuit Breaker - 1-Pole 1A Current Rating 250V ac,
- TE Connectivity TE Connectivity Potter & Brumfield W58 Thermal Circuit Breaker - 1-Pole 20A Current Rating,
- TE Connectivity TE Connectivity Potter & Brumfield W58 Thermal Circuit Breaker - Bush
- TE Connectivity Potter & Brumfield W54 Thermal Magnetic Circuit Breaker - Panel
- TE Connectivity Potter & Brumfield W58 Thermal Magnetic Circuit Breaker - Panel
- TE Connectivity Potter & Brumfield W54 Thermal Magnetic Circuit Breaker - Panel
