TE Connectivity TE Connectivity Potter & Brumfield W6 Thermal Circuit Breaker -, 10A Current Rating 2-Pole
- RS Stock No.:
- 479-060
- Distrelec Article No.:
- 302-76-181
- Mfr. Part No.:
- 1-1393253-7
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€283.22
(exc. VAT)
€348.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €283.22 |
*price indicative
- RS Stock No.:
- 479-060
- Distrelec Article No.:
- 302-76-181
- Mfr. Part No.:
- 1-1393253-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 10A | |
| Product Type | Thermal Circuit Breaker | |
| Range | TE Connectivity | |
| Number of Poles | 2 | |
| Series | Potter & Brumfield W6 | |
| Terminal Type | Straight Quick Connect | |
| Tripping Mechanism | Magnetic | |
| Tripping Characteristics | Series Trip | |
| Standards/Approvals | UL | |
| Rated AC Voltage | 415V ac | |
| Height | 50.8mm | |
| Break Time | 9 to 100 Sec | |
| Breaking Capacity | 5kA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 10A | ||
Product Type Thermal Circuit Breaker | ||
Range TE Connectivity | ||
Number of Poles 2 | ||
Series Potter & Brumfield W6 | ||
Terminal Type Straight Quick Connect | ||
Tripping Mechanism Magnetic | ||
Tripping Characteristics Series Trip | ||
Standards/Approvals UL | ||
Rated AC Voltage 415V ac | ||
Height 50.8mm | ||
Break Time 9 to 100 Sec | ||
Breaking Capacity 5kA | ||
- COO (Country of Origin):
- MX
The TE Connectivity Magnetic Circuit Breaker offers a robust and reliable solution designed for demanding applications. Engineered with a series trip function and a sleek white actuator, it operates seamlessly across a range of voltages including 240 VAC, 277 VAC, and 415 VAC. This product is built specifically to handle a 10 A current and fits two poles, making it ideal for various circuit protection scenarios. With a compact footprint, ensuring easy integration into existing systems, this breaker ensures safety while maintaining high performance. Notable for its significant interrupt capacity, this circuit breaker guarantees efficiency in managing electrical loads, assuring longevity and durability. The unit is compliant with various international safety standards, making it a trusted choice in industries that demand both performance and accountability.
Designed for a wide operating voltage range for flexibility in applications
Utilises a series trip function for reliable circuit protection
Features a white actuator for easy identification and operation
Compact dimensions facilitate seamless integration into diverse environments
Significant interrupt capacity ensures enhanced safety against electrical overloads
Durable construction promotes longevity and reduces replacement frequency
Compliant with international safety standards for peace of mind
Equipped with quick connect tabs for straightforward installation
Related links
- TE Connectivity Potter & Brumfield W54 Thermal Magnetic Circuit Breaker - Panel
- TE Connectivity 50 to 60 Hz Potter & Brumfield W6 Miniature Circuit Breaker - 3-Pole 15A Current Rating, 5000
- TE Connectivity TE Connectivity Potter & Brumfield W28 Thermal Circuit Breaker - 1-Pole 2000 A, 250V
- TE Connectivity TE Connectivity Potter & Brumfield W58 Thermal Circuit Breaker - Bush
- TE Connectivity Potter & Brumfield Circuit Breaker - Panel
- TE Connectivity TE Connectivity Potter & Brumfield W58 Thermal Circuit Breaker - 1-Pole 20A Current Rating,
- TE Connectivity Potter & Brumfield W54 Thermal Magnetic Circuit Breaker - Panel
- TE Connectivity Potter & Brumfield W54 Thermal Magnetic Circuit Breaker - Panel
