ETA 1140 Thermal Automotive Circuit Breakers - 1-Pole, Screw, 15A Current Rating, 240V ac, 48 V dc
- RS Stock No.:
- 577-461
- Distrelec Article No.:
- 133-07-426
- Mfr. Part No.:
- 1140-G111-P1M1-15A
- Manufacturer:
- ETA
Image representative of range
Subtotal (1 unit)*
€12.74
(exc. VAT)
€15.67
(inc. VAT)
In Stock
- 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.74 |
*price indicative
- RS Stock No.:
- 577-461
- Distrelec Article No.:
- 133-07-426
- Mfr. Part No.:
- 1140-G111-P1M1-15A
- Manufacturer:
- ETA
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Current Rating | 15A | |
| Product Type | Thermal Automotive Circuit Breakers | |
| Number of Poles | 1 | |
| Series | 1140 | |
| Width | 19mm | |
| Mount Type | Screw | |
| Terminal Type | Blade Terminal | |
| Standards/Approvals | CE | |
| Rated AC Voltage | 240V ac | |
| Height | 45.3mm | |
| Rated DC Voltage | 48V dc | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Current Rating 15A | ||
Product Type Thermal Automotive Circuit Breakers | ||
Number of Poles 1 | ||
Series 1140 | ||
Width 19mm | ||
Mount Type Screw | ||
Terminal Type Blade Terminal | ||
Standards/Approvals CE | ||
Rated AC Voltage 240V ac | ||
Height 45.3mm | ||
Rated DC Voltage 48V dc | ||
RoHS Status: Exempt
Related links
- ETA 1140 Thermal Automotive Circuit Breakers - 1-Pole 12A Current Rating 48 V dc
- ETA 1140 Thermal Automotive Circuit Breakers - 1-Pole 16A Current Rating 48 V dc
- ETA 1140 Thermal Automotive Circuit Breakers - 1-Pole 13A Current Rating 48 V dc
- ETA 1140 Thermal Circuit Breaker - Panel
- ETA 1140 Thermal Circuit Breaker -, 7A Current Rating 1-Pole
- ETA 3120 Thermal Automotive Circuit Breakers - 240V ac, 50 V dc
- ETA 1140G 1140 Circuit Breaker -, 10A Current Rating 1-Pole
- ETA 106 Thermal Automotive Circuit Breakers - 1-Pole 2A Current Rating 48 V dc
