ETA 1140 Thermal Automotive Circuit Breakers - 1-Pole, Screw, 16A Current Rating, 240V ac, 48 V dc

Image representative of range

Subtotal (1 unit)*

€12.74

(exc. VAT)

€15.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.74

*price indicative

RS Stock No.:
577-463
Distrelec Article No.:
133-07-427
Mfr. Part No.:
1140-G111-P1M1-16A
Manufacturer:
ETA
Find similar products by selecting one or more attributes.
Select all

Brand

ETA

Product Type

Thermal Automotive Circuit Breakers

Current Rating

16A

Number of Poles

1

Series

1140

Width

19mm

Mount Type

Screw

Terminal Type

Blade Terminal

Height

45.3mm

Standards/Approvals

CE

Rated AC Voltage

240V ac

Rated DC Voltage

48V dc

RoHS Status: Exempt

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy