ETA 1658 Thermal Automotive Circuit Breakers - 1-Pole, Screw, 8A Current Rating, 240V ac, 28 V dc
- RS Stock No.:
- 577-476
- Distrelec Article No.:
- 301-66-022
- Mfr. Part No.:
- 1658-G21-02-P10-8A
- Manufacturer:
- ETA
Image representative of range
Subtotal (1 unit)*
€6.65
(exc. VAT)
€8.18
(inc. VAT)
In Stock
- 251 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.65 |
*price indicative
- RS Stock No.:
- 577-476
- Distrelec Article No.:
- 301-66-022
- Mfr. Part No.:
- 1658-G21-02-P10-8A
- Manufacturer:
- ETA
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Product Type | Thermal Automotive Circuit Breakers | |
| Current Rating | 8A | |
| Number of Poles | 1 | |
| Series | 1658 | |
| Width | 32mm | |
| Mount Type | Screw | |
| Terminal Type | Blade Terminal | |
| Standards/Approvals | CE | |
| Height | 51.7mm | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 28V dc | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Product Type Thermal Automotive Circuit Breakers | ||
Current Rating 8A | ||
Number of Poles 1 | ||
Series 1658 | ||
Width 32mm | ||
Mount Type Screw | ||
Terminal Type Blade Terminal | ||
Standards/Approvals CE | ||
Height 51.7mm | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 28V dc | ||
- COO (Country of Origin):
- ID
Related links
- ETA 1658 Thermal Automotive Circuit Breakers - 1-Pole 12A Current Rating 28 V dc
- ETA 1658 Thermal Automotive Circuit Breakers - 1-Pole 30A Current Rating 28 V dc
- ETA 1658 Thermal Circuit Breaker - Panel
- ETA 1658 Thermal Circuit Breaker - Panel
- ETA 1658 Thermal Circuit Breaker - Panel
- ETA 1658 Thermal Circuit Breaker - Panel
- ETA Thermal Overcurrent Circuit Breakers 1658 Thermal Circuit Breaker - Panel
- ETA Thermal Overcurrent Circuit Breakers 1658 Thermal Circuit Breaker - Panel
