ETA 1658 Thermal Circuit Breaker -, 25A Current Rating 1-Pole, Panel
- RS Stock No.:
- 288-4022
- Distrelec Article No.:
- 301-66-019
- Mfr. Part No.:
- 1658-G21-02-P10-25A
- Manufacturer:
- ETA
Subtotal (1 unit)*
€6.36
(exc. VAT)
€7.82
(inc. VAT)
In Stock
- 119 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.36 |
*price indicative
- RS Stock No.:
- 288-4022
- Distrelec Article No.:
- 301-66-019
- Mfr. Part No.:
- 1658-G21-02-P10-25A
- Manufacturer:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Current Rating | 25A | |
| Product Type | Thermal Circuit Breaker | |
| Number of Poles | 1 | |
| Series | 1658 | |
| Mount Type | Panel | |
| Tripping Mechanism | Manual Reset | |
| Standards/Approvals | VDE and EN 6094, CSA, UL | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 28V dc | |
| Breaking Capacity | 30A | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Current Rating 25A | ||
Product Type Thermal Circuit Breaker | ||
Number of Poles 1 | ||
Series 1658 | ||
Mount Type Panel | ||
Tripping Mechanism Manual Reset | ||
Standards/Approvals VDE and EN 6094, CSA, UL | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 28V dc | ||
Breaking Capacity 30A | ||
- COO (Country of Origin):
- ID
The Thermal Overcurrent Circuit Breaker is a cost-effective design meeting international requirements. With manual reset and trip-free mechanism, it is extremely small and lightweight. Approved by UL, CSA, VDE and EN 60934, it is ideal for battery chargers, consumer products, power supplies, and motors.
Manual reset with cycling trip-free mechanism
Extremely small and lightweight design
Approved by UL, CSA, VDE and EN 60934
Suitable for battery chargers, consumer products, power supplies, and motors
Voltage rating of AC 240 V; DC 28 V
Current ratings from 5 to 30 A
High interrupting capacity for various current ratings
Wide operating temperature range of -20 to +60 °C
Related links
- ETA 1658 Thermal Circuit Breaker - Panel
- ETA 1658 Thermal Circuit Breaker - Panel
- ETA 1658 Thermal Circuit Breaker - Panel
- ETA Thermal Overcurrent Circuit Breakers 1658 Thermal Circuit Breaker - Panel
- ETA Thermal Overcurrent Circuit Breakers 1658 Thermal Circuit Breaker - Panel
- ETA 1658 Thermal Automotive Circuit Breakers - 1-Pole 8A Current Rating 28 V dc
- ETA 1658 Thermal Automotive Circuit Breakers - 1-Pole 30A Current Rating 28 V dc
- ETA 1658 Thermal Automotive Circuit Breakers - 1-Pole 12A Current Rating 28 V dc
