TE Connectivity W67 W67 Circuit Breaker -, 30A Current Rating 1-Pole, Panel Mount
- RS Stock No.:
- 678-844
- Mfr. Part No.:
- 7-1393252-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 5 units)*
€187.62
(exc. VAT)
€230.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €187.62 | €37.524 |
*price indicative
- RS Stock No.:
- 678-844
- Mfr. Part No.:
- 7-1393252-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 30A | |
| Product Type | Circuit Breaker | |
| Series | W67 | |
| Range | W67 | |
| Number of Poles | 1 | |
| Width | 1.64mm | |
| Mount Type | Panel Mount | |
| Terminal Type | Quick Connect | |
| Tripping Mechanism | Magnetic | |
| Reset Actuator Type | Toggle | |
| Standards/Approvals | UL | |
| Rated AC Voltage | 415V | |
| Height | 50.8mm | |
| Breaking Capacity | 5kA | |
| Break Time | 0.15 to 1.5 Sec | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 30A | ||
Product Type Circuit Breaker | ||
Series W67 | ||
Range W67 | ||
Number of Poles 1 | ||
Width 1.64mm | ||
Mount Type Panel Mount | ||
Terminal Type Quick Connect | ||
Tripping Mechanism Magnetic | ||
Reset Actuator Type Toggle | ||
Standards/Approvals UL | ||
Rated AC Voltage 415V | ||
Height 50.8mm | ||
Breaking Capacity 5kA | ||
Break Time 0.15 to 1.5 Sec | ||
- COO (Country of Origin):
- MX
The TE Connectivity Magnetic Circuit Breaker is a dependable protection device tailored for high-voltage electrical systems. It features a series trip function that ensures immediate disconnection during overcurrent events, enhancing safety and equipment longevity. With a white actuator and non-illuminated design, it offers a clean, functional Interface for control panels operating at 240 to 415 VAC.
Magnetic tripping mechanism for precise overcurrent response
Series trip circuit function for direct fault isolation
Compatible with 240 to 415 VAC operating voltage range
Related links
- TE Connectivity W67 W67 Circuit Breaker - Panel Mount
- TE Connectivity W67 W67 Circuit Breaker - Panel Mount
- TE Connectivity W67 W67 Circuit Breaker - Panel Mount
- TE Connectivity W67 Thermal Circuit Breaker - Direct
- TE Connectivity W23 Thermal Circuit Breaker - Panel
- TE Connectivity Potter & Brumfield W54 Thermal Magnetic Circuit Breaker - Panel
- ETA 1610 Thermal Circuit Breaker - Panel
- Schurter T13 Thermal Circuit Breaker - Panel
