Schurter TA36 Circuit Breaker -, 3A Current Rating 2-Pole, Snap-in
- RS Stock No.:
- 725-669
- Mfr. Part No.:
- 3-150-709
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 unit)*
€51.30
(exc. VAT)
€63.10
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.30 |
*price indicative
- RS Stock No.:
- 725-669
- Mfr. Part No.:
- 3-150-709
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Circuit Breaker | |
| Current Rating | 3A | |
| Series | TA36 | |
| Number of Poles | 2 | |
| Width | 36mm | |
| Mount Type | Snap-in | |
| Terminal Type | Quick Connect | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Rocker | |
| Rated AC Voltage | 277V ac | |
| Height | 73.2mm | |
| Depth | 33.8mm | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 2kA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Circuit Breaker | ||
Current Rating 3A | ||
Series TA36 | ||
Number of Poles 2 | ||
Width 36mm | ||
Mount Type Snap-in | ||
Terminal Type Quick Connect | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Rocker | ||
Rated AC Voltage 277V ac | ||
Height 73.2mm | ||
Depth 33.8mm | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 2kA | ||
- COO (Country of Origin):
- CZ
The Schurter TA36 Rocker circuit breaker is expertly designed for thermal and thermal-magnetic protection in a wide range of applications. This versatile device provides robust short-circuit protection while maintaining a sleek rocker actuation for user-friendly operation. Tailored for use in demanding industrial environments, it is suitable for a variety of equipment including power tools, medical devices, and industrial appliances. The TA36 Rocker offers an impressive current range and configurability, making it an essential component for enhancing safety and functionality in electrical systems.
The Schurter TA36 Rocker circuit breaker is expertly designed for thermal and thermal-magnetic protection in a wide range of applications. This versatile device provides robust short-circuit protection while maintaining a sleek rocker actuation for user-friendly operation. Tailored for use in demanding industrial environments, it is suitable for a variety of equipment including power tools, medical devices, and industrial appliances. The TA36 Rocker offers an impressive current range and configurability, making it an essential component for enhancing safety and functionality in electrical systems.
Related links
- Schurter TA36 Circuit Breaker - Snap-in
- Schurter TA36 Circuit Breaker - Snap-in
- Schurter TA36 Rocker TA36 Rocker Circuit Breaker - Flange
- Schurter TA36 Rocker TA36 Rocker Circuit Breaker - Flange
- ETA 3130 Thermal Circuit Breaker - Snap-in
- Schurter TA36 Rocker TA36 Circuit Breaker - Flange
- Phoenix Contact TRABTECH CB TM2 Thermal Circuit Breaker - Snap-On
- Schurter T11 T11-811 Thermal Circuit Breaker - Snap-in
