ETA 3130 Thermal Circuit Breaker -, 3A Current Rating 2-Pole, Snap-in
- RS Stock No.:
- 212-1941
- Distrelec Article No.:
- 301-86-739
- Mfr. Part No.:
- 3130-F120-P7T1-W02Q-3A
- Manufacturer:
- ETA
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€43.36
(exc. VAT)
€53.33
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
- Plus 35 unit(s) shipping from 16 November 2026
- Plus 15 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €43.36 | - |
| 10 - 24 | €40.32 | 7% |
| 25 - 49 | €38.70 | 10% |
| 50 - 99 | €37.37 | 13% |
| 100 + | €36.16 | 16% |
*price indicative
- RS Stock No.:
- 212-1941
- Distrelec Article No.:
- 301-86-739
- Mfr. Part No.:
- 3130-F120-P7T1-W02Q-3A
- Manufacturer:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Current Rating | 3A | |
| Product Type | Thermal Circuit Breaker | |
| Number of Poles | 2 | |
| Series | 3130 | |
| Width | 29.5mm | |
| Mount Type | Snap-in | |
| Terminal Type | Blade | |
| Mount Hole Size | 26.1 x 34 mm | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Rocker | |
| Tripping Characteristics | Type R | |
| Rated AC Voltage | 240V ac | |
| Standards/Approvals | RoHS, CE | |
| Height | 78.5mm | |
| Breaking Capacity | 25A | |
| Rated DC Voltage | 28V dc | |
| Break Time | Medium | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Current Rating 3A | ||
Product Type Thermal Circuit Breaker | ||
Number of Poles 2 | ||
Series 3130 | ||
Width 29.5mm | ||
Mount Type Snap-in | ||
Terminal Type Blade | ||
Mount Hole Size 26.1 x 34 mm | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Rocker | ||
Tripping Characteristics Type R | ||
Rated AC Voltage 240V ac | ||
Standards/Approvals RoHS, CE | ||
Height 78.5mm | ||
Breaking Capacity 25A | ||
Rated DC Voltage 28V dc | ||
Break Time Medium | ||
3130 Series Thermal Circuit Breaker
Rocker switch and thermal circuit breaker (CBE) combined
Trip-free mechanism
Snap-in panel mounting
Panel thickness 1 to 2.5 mm
Blade terminals DIN 46244-C-Ms-S
Overload protection on all poles (multi-pole)
Typical life 30000 operations at nominal current rating
Main applications for motors, white goods industries, portable hand tools and transformers
IEC Classification S/TO
Approvals
UL; CSA; VDE (EN 60934).
Related links
- ETA 3130 Thermal Circuit Breaker - Snap-in
- ETA 3130 Thermal Circuit Breaker - Snap-in
- ETA 3130 Thermal Circuit Breaker - Snap-in
- ETA 3130 Thermal Circuit Breaker - Snap-in
- ETA 3130 Thermal Circuit Breaker - Snap-in
- ETA 3130 Thermal Circuit Breaker - Snap-in
- ETA 3130 Thermal Circuit Breaker - Snap-in
- ETA 3130 Thermal Circuit Breaker - Snap-in
