Schurter T12 T12 Thermal Circuit Breaker -, 10A Current Rating 1-Pole, Panel

Subtotal (1 box of 20 units)*

€516.72

(exc. VAT)

€635.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
20 +€25.836€516.72

*price indicative

RS Stock No.:
173-9836
Mfr. Part No.:
4410.0106
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Thermal Circuit Breaker

Current Rating

10A

Series

T12

Range

T12

Number of Poles

1

Width

11.5mm

Mount Type

Panel

Terminal Type

Screw

Tripping Mechanism

Thermal

Reset Actuator Type

Push Button

Depth

14.7mm

Height

48.5mm

Rated AC Voltage

240V ac

Standards/Approvals

RoHS

Break Time

Short

Rated DC Voltage

28V dc

Breaking Capacity

200A

COO (Country of Origin):
CZ

T12 series thermal circuit breakers


Single-pole, compact T12 series circuit breakers with positive free trigger.

Trigger via a bimetallic element.

Threaded guide fixing.

Essentially designed to protect against overloading motors, transformers, electro-magnets, etc.

Thermal Magnetic Convertible


All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).

Approvals

  UL, CSA and VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy