Schurter T12 T12 Thermal Circuit Breaker -, 16A Current Rating 1-Pole, Panel

Subtotal (1 box of 10 units)*

€329.04

(exc. VAT)

€404.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
10 +€32.904€329.04

*price indicative

RS Stock No.:
173-8102
Mfr. Part No.:
4410.9002
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Thermal Circuit Breaker

Current Rating

16A

Series

T12

Range

T12

Number of Poles

1

Width

11.5mm

Mount Type

Panel

Terminal Type

Quick Connect

Tripping Mechanism

Thermal

Reset Actuator Type

Button

Height

48.5mm

Depth

14.7mm

Standards/Approvals

RoHS

Rated AC Voltage

240V ac

Rated DC Voltage

28V dc

Breaking Capacity

1kA

Break Time

Short

COO (Country of Origin):
CZ

Schurter Thermal Magnetic Circuit Breakers


The Schurter T12-MSM series thermal circuit breaker is a 1-pole with non-illuminated metal switch. This circuit breaker has an electrical rating of 240VAC and 16A. It is easy to install with a panel mount and quick connect terminals. This breaker is compact in size and triggers via a bimetallic element. All the CBEs have blade terminals and have an insulation resistance greater than 100Mohm.

Features and Benefits


• Competitive pricing

• Essentially designed to protect against overloading motors, transformers, electromagnets, etc.

• Largely insensitive to short start-up surge

• Not affected by shock and vibration

• Thermal magnetic convertible

• Threaded guide fixing

Applications


• Household equipment

• Industrial applications

• Power tools

• Uninterruptible power supply and chargers

Certifications


• CE certified

• CQC approvals

• CSA certified

• IEC 60934

• UL listed

• VDE approved

T12-MSM Series Circuit Breaker


Schurter T12-MSM Series, 1 pole thermal circuit breaker with non-illuminated metal switch. Available in rated currents of 10A and 16A with quick connect terminals 6.3 x 0.8 mm. Applications include power supplies, uninterruptible power supplies, power tools and household appliances.

Thermal Magnetic Convertible


All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).

Approvals

IEC, UL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy