Schneider Electric TeSys TeSyS GV Thermal Circuit Breaker -, 50A Current Rating 3-Pole, Direct
- RS Stock No.:
- 175-1507
- Mfr. Part No.:
- GV4P50B
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€487.62
(exc. VAT)
€599.77
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €487.62 |
*price indicative
- RS Stock No.:
- 175-1507
- Mfr. Part No.:
- GV4P50B
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 50A | |
| Product Type | Thermal Circuit Breaker | |
| Series | TeSyS GV | |
| Number of Poles | 3 | |
| Range | TeSys | |
| Width | 165mm | |
| Mount Type | Direct | |
| Terminal Type | Screw | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Standards/Approvals | RoHS, CE | |
| Rated AC Voltage | 690V ac | |
| Depth | 116mm | |
| Height | 116mm | |
| Break Time | Medium | |
| Breaking Capacity | 10kA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 50A | ||
Product Type Thermal Circuit Breaker | ||
Series TeSyS GV | ||
Number of Poles 3 | ||
Range TeSys | ||
Width 165mm | ||
Mount Type Direct | ||
Terminal Type Screw | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Standards/Approvals RoHS, CE | ||
Rated AC Voltage 690V ac | ||
Depth 116mm | ||
Height 116mm | ||
Break Time Medium | ||
Breaking Capacity 10kA | ||
- COO (Country of Origin):
- PL
Schneider Electric GV4P50B
TeSys GV motor circuit breaker, 3 poles (3P), 50A/690V, for protection of 3-phase motors 11-22kW@400V. It provides thermal magnetic protection and additional motor protection functions, breaking capacity Icu 25kA@400V, start-stop control by rotary handle, connection by Everlink BTR screw terminals. Thermal protection adjustable by dials with a setting current Ir in range 20-50A and a selectable tripping class 10 or 20, magnetic protection at 17 In. Additional protections have fixed pick-up and include short time delay protection Isd at 13 Ir, phase unbalance and loss protection, ground fault protection. It makes internal locations available for additional auxiliary contact blocks (OF, SD), and voltage trip units (MN, MX). Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine, ATEX), Green Premium compliant (RoHS/REACh).
b Magnetic GV4L: to be used with an overload relay or a drive
b Thermal magnetic GV4P: electronic protection with wide range setting, dual class (10 & 20)
b Multifunction motor protection GV4PEM: GV4P with adjustable advanced protections and possibility to have
a side module SDx for alarming and fault differentiation.
Related links
- Schneider Electric TeSys TeSyS GV Thermal Circuit Breaker - Direct
- Schneider Electric TeSys TeSyS GV Thermal Circuit Breaker - DIN Rail
- Schneider Electric TeSys TeSyS GV Thermal Circuit Breaker - Direct
- Schneider Electric TeSys TeSyS GV Thermal Circuit Breaker - Direct
- Schneider Electric TeSys TeSyS GV Thermal Circuit Breaker - Direct
- Schneider Electric TeSys TeSyS GV Thermal Circuit Breaker - Direct
- Schneider Electric TeSys TeSyS GV Thermal Circuit Breaker - Direct
- Schneider Electric TeSys TeSyS GV Thermal Circuit Breaker - Direct
